text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8T502560WW

Standard Horticulture Gen2 3350K 80 CRI 8960 lm 1.2 A 42 V LED Module

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Samsung LED SI-B8T502560WW - Technical Attributes
Attributes Table
Board Type: Rectangular Board
Color: Warm White
CCT: 3070K to 3645K
CRI: 80
Minimum Flux: 8150lm
Typical Flux: 8960lm
Nominal Current: 1.2A
Maximum Current: 1.6A
Typical Forward Voltage: 42V
Test Temperature: 25°C
Dimension: 561 mm L x 41 mm W
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$3,787.20
USD
Quantity
Web Price
120+
$31.56
Product Variant Information section