text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8U123560WW

V-Series V562C Gen3 3500K 80CRI 2100lm 180lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 1960lm
Typical Flux: 2110lm
Nominal Current: 530mA
Maximum Current: 1800mA
Typical Forward Voltage: 22.2V
Test Temperature: 50°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
280
Multiple Of:
280
Total
$1,355.20
USD
Quantity
Web Price
280
$4.84
560
$3.96
840
$3.91
1,120+
$3.87
Product Variant Information section