text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B8U222B2HUS

H-Series Gen 4 3500K 80CRI 4000lm 190lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Date Code: 2116
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 3610lm
Typical Flux: 4010lm
Nominal Current: 960mA
Maximum Current: 3700mA
Typical Forward Voltage: 22V
Test Temperature: 40°C
Application 1: General Lighting
Dimension: 1120 x 18 mm
Pricing Section
Global Stock:
158
USA:
158
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.09
USD
Quantity
Web Price
1
$13.09
5
$12.23
25
$11.43
75
$10.91
200+
$10.47