text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B9V222B2HUS

H-Series Gen 4 3000K 90CRI 3300lm 150lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2117
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 90
Minimum Flux: 2925lm
Typical Flux: 3250lm
Nominal Current: 960mA
Maximum Current: 3700mA
Typical Forward Voltage: 22V
Test Temperature: 40°C
Application 1: General Lighting
Dimension: 1120 x 18 mm
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$2,371.20
USD
Quantity
Web Price
160
$14.82
320+
$11.86
Product Variant Information section