text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2410040G-XXN100B93A038ALL

Linear Performance Series (3030C) 2ft 2100lm 6500K 80CRI 190lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Cool White
CCT: 6500K
CRI: 80
Minimum Flux: 1820lm
Typical Flux: 1930lm
Nominal Current: 475mA
Maximum Current: 700mA
Typical Forward Voltage: 21.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.80
USD
Quantity
Web Price
1
$7.80
10
$7.13
30
$6.83
125
$6.46
300+
$6.24