text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2410040G-XXN100C04C038ALL

Linear Performance Series (3030C) 2ft 2100lm 5000K 80CRI 200lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 1950lm
Typical Flux: 2040lm
Nominal Current: 475mA
Maximum Current: 700mA
Typical Forward Voltage: 21.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
360
USA:
360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,404.00
USD
Quantity
Web Price
180
$7.80
360
$6.39
540
$6.30
720+
$6.24