text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2413048C-XXH100C14E039ALL

Linear RA90 Series (3528-E1H) 2ft 2140lm 4000K 90CRI 160lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 90
Minimum Flux: 2040lm
Typical Flux: 2140lm
Nominal Current: 600mA
Maximum Current: 840mA
Typical Forward Voltage: 22V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.80
USD
Quantity
Web Price
1
$5.80
15
$5.26
50
$5.04
150
$4.84
500+
$4.64