text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2413048C-XXS100C33H038ALL

Linear Value Series (3528-HS) 2ft 2480lm 2700K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Warm White
CCT: 2700K
CRI: 80
Minimum Flux: 2260lm
Typical Flux: 2330lm
Nominal Current: 600mA
Maximum Current: 840mA
Typical Forward Voltage: 22V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1440
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,235.20
USD
Quantity
Web Price
180
$5.41
360
$4.43
540
$4.37
720+
$4.33