text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2413048C-XXS100C48E038ALL

Linear Value Series (3528-HS) 2ft 2480lm 4000K 80CRI 190lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2040
Product Specification Section
Seoul Semiconductor SMJD-2413048C-XXS100C48E038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 2410lm
Typical Flux: 2480lm
Nominal Current: 600mA
Maximum Current: 840mA
Typical Forward Voltage: 22V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$1,096.20
USD
Quantity
Web Price
180
$6.09
360
$6.06
540
$6.05
720
$6.04
900+
$6.00