text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2422080C-XXS100E14D038ALL

Linear Value Series (3528-HS) 2ft 4140lm 4500K 80CRI 190lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-2422080C-XXS100E14D038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4500K
CRI: 80
Minimum Flux: 4020lm
Typical Flux: 4140lm
Nominal Current: 1000mA
Maximum Current: 1400mA
Typical Forward Voltage: 22V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 560 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1440
Multiple Of:
180
Total
$11,880.00
USD
Quantity
Web Price
180
$8.34
360
$8.30
540
$8.28
720+
$8.25