text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2423072G-XXN100C20C039ALL

SunLike Linear Reference Module (72G) 5000K 95CRI 2200lm 90lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 95
Minimum Flux: 2000lm
Typical Flux: 2200lm
Nominal Current: 900mA
Maximum Current: 1350mA
Typical Forward Voltage: 26V
Test Temperature: 25°C
Application 1: Human-Centric
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,180.00
USD
Quantity
Web Price
1
$18.94
5
$17.70
25
$16.54
75
$15.79
200+
$15.15