text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3606024C-XXN100B10E038ALL

Linear Value Series (3528PD-E1) 4000K 80CRI 1100lm 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 1020lm
Typical Flux: 1100lm
Nominal Current: 175mA
Maximum Current: 280mA
Typical Forward Voltage: 34.2V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.78
USD
Quantity
Web Price
1
$2.78
25
$2.50
100
$2.39
250
$2.32
1,000+
$2.22