text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3606036B-XXN100B33E038ALL

Linear HE Series 2ft (5630D-E3) 4000K 80CRI 1300lm 200lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 1240lm
Typical Flux: 1330lm
Nominal Current: 195mA
Maximum Current: 390mA
Typical Forward Voltage: 33.6V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,408.00
USD
Quantity
Web Price
1
$4.45
20
$4.00
50
$3.87
200
$3.68
500+
$3.56