text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3607024B-XXN100B26F038ALL

Linear SE Series (5630D-E3) 3500K 80CRI 1300lm 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 1170lm
Typical Flux: 1260lm
Nominal Current: 200mA
Maximum Current: 300mA
Typical Forward Voltage: 34.5V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$3.45
USD
Quantity
Web Price
1
$3.45
20
$3.09
50
$2.98
150
$2.86
400+
$2.76