text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4253182B-XXN100J70E038ALL

Linear Industrial Series 4ft (5630D-E3) 4000K 80CRI 9700lm 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 9020lm
Typical Flux: 9700lm
Nominal Current: 1300mA
Maximum Current: 1820mA
Typical Forward Voltage: 41.5V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 1120 x 20 mm
Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.84
USD
Quantity
Web Price
1
$16.84
5
$15.67
25
$14.59
50
$14.15
150+
$13.47