text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-4826096C-XXS100E90F038ALL

Linear Value Series (3528-HS) 4ft 4970lm 3500K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-4826096C-XXS100E90F038ALL - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 4650lm
Typical Flux: 4900lm
Nominal Current: 600mA
Maximum Current: 840mA
Typical Forward Voltage: 44.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1120 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1296
Multiple Of:
144
Total
$10,082.88
USD
Quantity
Web Price
1
$8.17
5
$8.08
30
$7.98
100
$7.91
300+
$7.78