text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-2316032G-XXN100C76G038ALL

3030C-E0 Outdoor Module - 4x8 3000K 80CRI 2800lm 170lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-2316032G-XXN100C76G038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book15, Outdoor Rect. Area Module - 2x4 DA
Board Type: 4x8 MP Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 2610lm
Typical Flux: 2760lm
Nominal Current: 700mA
Maximum Current: 800mA
Typical Forward Voltage: 22.7V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 121.4 x 49.5 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1728
Multiple Of:
432
Total
$7,948.80
USD
Quantity
Unit Price
1
$5.01
10
$4.90
40
$4.81
125
$4.74
400+
$4.60
Product Variant Information section