text.skipToContent text.skipToNavigation

Manufacturer Part #

SCP9WT93KEL1WUG36E

samsung HPL CSP LH151B 90 CRi 2700 G3 3 Step (U)

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Parking Lot/Security & Surveillance/Spotlight/Street Lighting/Tunnel Lighting
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
SDCM: 3
Flux: 115lm
Test Current: 350mA
Forward (Drive) Current: 700mA
Forward Voltage: 2.9V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Web Price
4,000
$0.21
8,000
$0.172
12,000
$0.17
16,000
$0.169
20,000+
$0.168
Product Variant Information section