text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A9563

GW P9LR35.PM-M4MF-XX55-1-180-G5-R18 DURIS S 8 GW P9LR35 Gen5 4000K 220lm/W 5050

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2151
Product Specification Section
ams OSRAM Q65112A9563 - Technical Attributes
Attributes Table
Package Type: 5050
Dimensions: 5 x 5 mm
Color: Neutral White
CCT: 4000K
CRI: 70
Minimum Flux: 210lm
Typical Flux: 215lm
Nominal Current: 180mA
Maximum Current: 1050mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GW P9LR35.PM-M4MF-XX55-1-180-G5-R18
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Web Price
1,500
$0.40
3,000
$0.39
4,500
$0.385
6,000
$0.38
7,500+
$0.37
Product Variant Information section