text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A1595

GW Q9LR32.PM-M4N3-XX55-1-180 OSCONIQ S 5050 GW Q9LR32, 4000K 70CRI, 220lm/W 5050

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2144
Product Specification Section
ams OSRAM Q65113A1595 - Technical Attributes
Attributes Table
Package Type: 5050
Dimensions: 5 x 5 mm
Color: Neutral White
CCT: 4000K
CRI: 70
Minimum Flux: 210lm
Typical Flux: 215lm
Nominal Current: 180mA
Maximum Current: 1050mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GW Q9LR32.PM-M4N3-XX55-1-180
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Web Price
1,500
$0.48
3,000
$0.47
4,500
$0.465
6,000
$0.46
7,500+
$0.445