text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A8533

GB QSSPA1.13-HYJX-35-1-350-R18 OSCONIQ P 3030 Color, Blue, 40lm/W, 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2145
Product Specification Section
ams OSRAM Q65112A8533 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Blue
Minimum Flux: 33lm
Typical Flux: 41lm
Nominal Current: 350mA
Maximum Current: 1300mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GB QSSPA1.13-HYJX-35-1-350-R18
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Web Price
600
$0.57
1,200
$0.555
1,800
$0.545
2,400+
$0.535