text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A8812

GW PUSRA1.PM-N4P1-XX55-1-700 OSCONIQ P 3737 GW PUSRA1 (2W), 4000K 70CRI, 170lm/W

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65112A8812 - Technical Attributes
Attributes Table
Package Type: 3737
Dimensions: 3.7 x 3.7 mm
Color: Neutral White
CCT: 4000K
CRI: 70
Minimum Flux: 310lm
Typical Flux: 325lm
Nominal Current: 700mA
Maximum Current: 1500mA
Test Temperature: 85°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GW PUSRA1.PM-N4P1-XX55-1-700
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$303.00
USD
Quantity
Web Price
600
$0.505
1,200
$0.495
1,800
$0.485
2,400
$0.48
3,000+
$0.465
Product Variant Information section