text.skipToContent text.skipToNavigation
Product Specification Section
ams OSRAM Q65113A0284 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Deep Red
Minimum Flux: 995mW
Typical Flux: 1045mW
Nominal Current: 700mA
Maximum Current: 1400mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Horticulture
Part Number Aliases: GH CSSRM4.24-V7V9-1-1-700-R33
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Web Price
1
$0.85
15
$0.765
75
$0.72
300
$0.685
1,500+
$0.63