
Manufacturer Part #
Q65113A0284
GH CSSRM4.24-V7V9-1-1-700-R33 OSLON Square GH CSSRM4.24, Deep Red, 3030 Package
Product Specification Section
ams OSRAM Q65113A0284 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65113A0284 - Technical Attributes
Attributes Table
Package Type: | 3030 (HP) |
Dimensions: | 3 x 3 mm |
Color: | Deep Red |
Minimum Flux: | 995mW |
Typical Flux: | 1045mW |
Nominal Current: | 700mA |
Maximum Current: | 1400mA |
Test Temperature: | 25°C |
Maximum Temperature: | 135°C |
Application 1: | Horticulture |
Part Number Aliases: | GH CSSRM4.24-V7V9-1-1-700-R33 |
Pricing Section
Global Stock:
360,000
USA:
360,000
On Order:
0
Factory Lead Time:
46 Weeks
Quantity
Web Price
3,000+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel