text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3080SA35A00D5

2835S Commercial Series 3V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Lumileds L128-3080SA35A00D5 - Technical Attributes
Attributes Table
Application: Commercial/Indoor/Panel Light/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
SDCM: 5
Flux: 34.8lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.74V
Viewing Angle: 120°
Part Number Aliases: L128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.20
USD
Quantity
Web Price
4,000
$0.0198
8,000
$0.0193
16,000
$0.0188
20,000
$0.0187
60,000+
$0.0178
Product Variant Information section