text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A4366

GW JTLPS1.EM-KNLK-XX53-L1L2-A1-S-R33-IL DURIS E 2835 GW JTLPS1 5000K 80CRI 190lm

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65113A4366 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 76lm
Typical Flux: 79.5lm
Nominal Current: 150mA
Maximum Current: 250mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Part Number Aliases: GW JTLPS1.EM-KNLK-XX53-L1L2-A1-S-R33-IL
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Web Price
10,000
$0.0245
20,000
$0.0239
30,000
$0.0235
40,000
$0.0233
50,000+
$0.0225
Product Variant Information section