text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH1228FD7W2RYVJ

LM281B+ PRO 5000K 90CRI VJ 2 Vf

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
Samsung LED SPMWH1228FD7W2RYVJ - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.48 x 2.8 mm
Color: Cool White
CCT: 5000K
CRI: 90
Minimum Flux: 65lm
Typical Flux: 67lm
Nominal Current: 150mA
Maximum Current: 300mA
Test Temperature: 25°C
Maximum Temperature: 115°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
280,000
USA:
280,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.20
USD
Quantity
Web Price
4,000
$0.0238
16,000
$0.0198
40,000
$0.0195
100,000
$0.0192
160,000+
$0.019
Product Variant Information section