text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH1228MD7WAQYVK

LM281B+ PRO 5700K 90CRI VK

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPMWH1228MD7WAQYVK - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.48 x 2.8 mm
Color: Cool White
CCT: 5700K
CRI: 90
Minimum Flux: 31lm
Typical Flux: 32lm
Nominal Current: 65mA
Maximum Current: 300mA
Test Temperature: 25°C
Maximum Temperature: 115°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$964.00
USD
Quantity
Unit Price
4,000
$0.0256
8,000
$0.0251
12,000
$0.0249
16,000
$0.0247
20,000+
$0.0241
Product Variant Information section