text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH22286D5WARMS2

LM281BA+ 2835 5000K 26.5 lm 80 CRI 60 mA 3.3 V Surface Mount Middle Power LED

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Samsung LED SPMWH22286D5WARMS2 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 23.5lm
Typical Flux: 24.5lm
Nominal Current: 60mA
Maximum Current: 70mA
Test Temperature: 25°C
Maximum Temperature: 115°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Web Price
4,000
$0.006
20,000
$0.0051
100,000
$0.005
200,000
$0.0049
600,000+
$0.0048
Product Variant Information section