text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH22286D5WAW0S2

LM281BA+ 2700K 80 cri Full Bin (0) s2 flux

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Samsung LED SPMWH22286D5WAW0S2 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Color: Warm White
CCT: 2700K
CRI: 80
Minimum Flux: 21lm
Typical Flux: 22lm
Nominal Current: 60mA
Maximum Current: 70mA
Test Temperature: 25°C
Maximum Temperature: 115°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.20
USD
Quantity
Web Price
4,000
$0.0038
16,000
$0.0036
80,000
$0.0033
160,000
$0.0033
500,000+
$0.003
Product Variant Information section