text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH3326MP5WAV0S0

LM301Z+ 80 CRI 3000K 5-step

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Samsung LED SPMWH3326MP5WAV0S0 - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 31lm
Typical Flux: 32.5lm
Nominal Current: 65mA
Maximum Current: 400mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
428,000
USA:
428,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.60
USD
Quantity
Web Price
4,000
$0.0559
12,000
$0.0466
20,000
$0.0461
60,000
$0.0452
100,000+
$0.0447
Product Variant Information section