text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHD32AMD5XAT0SL

Mid Power LM301B 80CRI 4000K CCT Min Flux: SL

Product Specification Section
Samsung LED SPMWHD32AMD5XAT0SL - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 38lm
Typical Flux: 39lm
Nominal Current: 65mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 110°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Application 3: Horticulture
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,840.00
USD
Quantity
Web Price
4,000
$0.0753
8,000
$0.0731
12,000+
$0.071