text.skipToContent text.skipToNavigation
Product Specification Section
Samsung LED SPMWHD32AMD5XAV0SK - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 36lm
Typical Flux: 37lm
Nominal Current: 65mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 110°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Application 3: Horticulture
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.20
USD
Quantity
Web Price
4,000
$0.0658
8,000
$0.0641
12,000
$0.0631
16,000
$0.0624
20,000+
$0.0602