text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHK228MD7WATUVK

LM281B+ Pro Series 4000K 90 CRI 2.7 V Neutral White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Samsung LED SPMWHK228MD7WATUVK - Technical Attributes
Attributes Table
Color: White
CCT: 4000K
CRI: 90
Minimum Flux: 34lm
Typical Flux: 36lm
Maximum Temperature: 85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.60
USD
Quantity
Web Price
4,000
$0.0284
12,000
$0.0274
20,000
$0.0269
40,000
$0.0263
80,000+
$0.0253
Product Variant Information section