
Manufacturer Part #
SPMWHT541ML5XAVMS6
Samsung Mid Power 5630C, 3v, 80 CRI, 3000K CCT, 4 Center, S6 Flux
Product Specification Section
Samsung LED SPMWHT541ML5XAVMS6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
06/04/2020 Details and Download
This letter is to inform you that Samsung Electronics changed production site for "5630 Middle Power LED Packages" as shown in the table in this notice.After a thorough review of our existing product site for the "5630 Middle Power LED Packages", we made a decision to discontinue the Vietnam production site in order to manage our operation portfolio more efficiently.
Part Status:
Active
Active
Samsung LED SPMWHT541ML5XAVMS6 - Technical Attributes
Attributes Table
Package Type: | 5630 |
Dimensions: | 5.6 x 3 mm |
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Minimum Flux: | 34.5lm |
Typical Flux: | 35.5lm |
Nominal Current: | 65mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 110°C |
Application 1: | Standard Indoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.0628
15,000
$0.0604
20,000
$0.0598
50,000
$0.058
75,000+
$0.0562
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount