text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWHT541MP5WAWMS5

Mid Power 5630, 3V, 80 CRI, 2700 CCT, 4 Center, S5 Flux

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPMWHT541MP5WAWMS5 - Technical Attributes
Attributes Table
Package Type: 5630
Dimensions: 5.6 x 3 mm
Color: Warm White
CCT: 2700K
CRI: 80
Minimum Flux: 32lm
Typical Flux: 33lm
Nominal Current: 65mA
Maximum Current: 180mA
Test Temperature: 25°C
Maximum Temperature: 110°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,330.00
USD
Quantity
Web Price
2,500
$0.0583
5,000
$0.0567
7,500
$0.0558
10,000
$0.0552
12,500+
$0.0532
Product Variant Information section