text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH3327FS3GAV0SF

LM302D 70 CRI 3000K 5-step

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Samsung LED SPMWH3327FS3GAV0SF - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Warm White
CCT: 3000K
CRI: 70
Minimum Flux: 150lm
Typical Flux: 155lm
Nominal Current: 150mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.80
USD
Quantity
Web Price
4,000
$0.0462
8,000
$0.0451
16,000
$0.044
20,000
$0.0436
60,000+
$0.0415
Product Variant Information section