text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH3327FS5GAR3SF

LM302D 5000K 80CRI SF 3-STEP

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Samsung LED SPMWH3327FS5GAR3SF - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 144lm
Typical Flux: 149lm
Nominal Current: 150mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
412,000
USA:
412,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.60
USD
Quantity
Web Price
4,000
$0.0659
12,000
$0.0634
16,000
$0.0627
40,000
$0.0608
60,000+
$0.0588
Product Variant Information section