text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2113D

.

Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 2
Output Type: Mono
Gain Bandwidth Product: 5kHz
Gain: 43dB
Supply Voltage-Max: 16V
Output Power: 400mW
Operating Temp Range: -20°C to +75°C
Power Supply Rejection Ratio: 52dB
Total Harmonic Distortion: 1%
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The NJM2113D is a 2 Channel, 5 kHz, 250 mW Low Voltage Audio Power Amplifier; designed for telephone applications, such as in speakerphones.

Features:

  • Wide Operating Voltage ( 2~16V )
  • Low Operating Current ( 2.7mA Typ. )
  • CD Input to Power Down the IC with Mute
  • Low Power-Down Operating Current ( 72µA Typ. )
  • Output Power Exceeds 250mW ( V+=6V,RL=32Ω )
  • Gain Adjustable (GVD=0~43dB,Voice Band )
  • Package Outline DMP8,DIP8,SIP8,SSOP8,VSP8,EMP8
  • Bipolar Technology
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$800.00
USD
Quantity
Web Price
1
$0.72
125
$0.495
500
$0.445
2,000
$0.40
10,000+
$0.355
Product Variant Information section