text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2113M-TE1

NJM2113 Series 400 mW Surface Mount Audio Power Amplifier

Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain: 83dB
Supply Voltage-Max: 16V
Output Power: 400mW
Operating Temp Range: -20°C to +75°C
Power Supply Rejection Ratio: 52dB
Total Harmonic Distortion: 1%
Moisture Sensitivity Level: 1
Package Style:  DMP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.85
USD
Quantity
Web Price
1
$0.85
50
$0.645
100
$0.615
250
$0.58
500+
$0.55
Product Variant Information section