text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2113M-TE3

NJM2113 Series 16 V 400 mW SMT Low Voltage Audio Power Amplifer - DMP-8

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Gain: 83dB
Supply Voltage-Max: 16V
Output Power: 400mW
Package Style:  DMP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$840.00
USD
Quantity
Web Price
2,000
$0.42
4,000
$0.40
8,000
$0.38
10,000+
$0.36
Product Variant Information section