text.skipToContent text.skipToNavigation

Manufacturer Part #

AS358MTR-E1

AS358 Series 36 V 2 mV Surface Mount Low Power Dual Operational Amplifier-SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Input Offset Voltage-Max: 5mV
Average Bias Current-Max: 200nA
Supply Voltage: 3V to 36V
Power Dissipation: 550mW
Common Mode Rejection Ratio: 70dB
Supply Current: 0.7mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 100dB
Output Current: 40mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.61
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.61
50
$0.475
100
$0.455
500
$0.41
1,500+
$0.385