text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-OPA-CSOIC16-T

TURQUOISE Series 20 V 1.5 Mhz (-55 to 175°C) Quad Op Amp - CSOIC-14

Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 8mV
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,357.50
USD
Quantity
Web Price
1
$301.74
3
$280.76
5
$271.50
20
$247.90
30+
$241.39
Product Variant Information section