text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-OPA-PSOIC16-T

CMT-OPA 20 V 1.5 MHz Quad Operational Amplifier (-55 to 175°C) - PSOIC16

Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 1.6V/µs
Input Offset Voltage-Max: 2.5mV
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,735.00
USD
Quantity
Web Price
1
$143.37
4
$132.47
15
$122.85
25
$119.33
50+
$114.70
Product Variant Information section