text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN4931IP5X

FAN4931Series 3.7 MHz Ultra Low Cost, Rail to Rail I/O CMOS Amplifier - SC-70-5

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Voltage Feedback
No of Channels: 1
3dB Bandwidth-Min: 2.3MHz
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 3.7MHz
Average Bias Current-Max: 5pA
Supply Voltage: 2.3V to 5.25V
Common Mode Rejection Ratio: 73dB
Supply Current: 200µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 73dB
Operating Temp Range: -40°C to +125°C
Low Noise: 25nV/√Hz
Output Current: 33mA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
126,000
USA:
42,000
Germany (Online Only):
84,000
219,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Web Price
3,000
$0.385
6,000
$0.365
9,000
$0.35
12,000
$0.33
15,000+
$0.315