text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 2,500
Quantity Web Price
1 $0.265
50 $0.159
100 $0.145
250 $0.129
500+ $0.118
Total:

$0.26

USD
Attributes
Attributes Table
Amplifier Type General Purpose
No of Channels 4
Slew Rate-Nom 0.4V/µs
Input Offset Voltage-Max 3mV
Gain Bandwidth Product 1.3MHz
Average Bias Current-Max 100nA
Supply Voltage 3V to 30V
Power Dissipation 400mW
Common Mode Rejection Ratio 80dB
Supply Current 1.5mA
Power Supply Rejection Ratio 110dB
Operating Temp Range -40°C to +105°C
Low Noise 40nV/√Hz
Output Current 70mA
Features and Applications

The LM224APT is a circuits consist of four independent, high gain, internally frequency compensated operational amplifiers.

They operate from a single power supply over a wide range of voltages. It has an Operating temperature ranges b/w -40 °C to 125 °C and available in a TSSOP-14 package.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includesground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 3 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
    • Single supply: +3 V to +30 V
    • Dual supplies: ±1.5 V to ±15 V