text.skipToContent text.skipToNavigation

Manufacturer Part #

LM339DT

LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1710
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features and Applications

The LM339DT is a 32 V supply voltage, 250 nA bias current and low-power quad voltage comparator, available in surface mount SOIC-14 package.

This family of devices consists of four independent precision-voltage comparators with an offset voltage specification as low as 2 mV.

These comparators also have a unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.

Features:

  • Wide single supply voltage range or dual supplies for all devices: +2 to +36 V or ±1 V to ±18 V
  • Very low supply current (1.1 mA) independent of supply voltage
  • Low input bias current: 25 nA typ
  • Low input offset current: ±5 nA typ
  • Low input offset voltage: ±1 mV typ
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 250 mV typ; (ISINK = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
Pricing Section
Stock
16,095
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.36
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.355
250
$0.179
500
$0.165
750
$0.157
1,500+
$0.144
Product Variant Information section