text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV321IYLT

LMV321 Series 6 V 1.3 MHz Low Power Rail-to-Rail Operational Amplifier - SOT23-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 63nA
Supply Voltage: 2.7V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 145mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 44°
Low Noise: 40nV/√Hz
Output Current: 48mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
120,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.58
USD
Quantity
Web Price
1
$0.58
50
$0.40
100
$0.37
500
$0.32
1,500+
$0.29