text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV324LIPT

LMV324L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-14

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.7V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 63nA
Supply Voltage: 2.7V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 145mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 44°
Low Noise: 40nV/√Hz
Output Current: 48mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The LMV324LIPT is a 5.5 V supply voltage and 1.3 MHz gain bandwidth general purpose operational amplifier, available in surface mount TSSOP-14 package.

These devices are specifically designed to operate at low voltages (2.7 to 5 V) with enhanced performances compared to the industry standard LM3xx series.

Features:

  • Low power consumption: 250 μA max at 5 V
  • Low offset voltage: 7 mV max at 25 °C
  • Industrial temperature range: -40 °C to +125 °C
  • Low supply voltage: 2.7 V - 5.5 V
  • Gain bandwidth product: 1.3 MHz
  • Tiny packages

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Stock:
9,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.49
USD
Quantity
Web Price
1
$0.49
50
$0.28
100
$0.255
250
$0.225
500+
$0.20