text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV358IPT

LMV Series 6 V 1.3 MHz Rail to Rail Low Power Operational Amplifier - TSSOP-8

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 4
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 95nA
Supply Voltage: 2.7V to 6V
Common Mode Rejection Ratio: 95dB
Supply Current: 162µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 97dB
Phase Margin: 48°
Low Noise: 40nV/√Hz
Output Current: 48mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
180,000
Web Price:
$0.54 USD Each
Total
$8.08
USD
Cost Per Unit
$4.04
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.